
DDP2-15-S3-M | |
|---|---|
DigiKey Part Number | 179-DDP2-15-S3-M-ND |
Manufacturer | |
Manufacturer Product Number | DDP2-15-S3-M |
Description | DC-DC ISOLATED, 2 W, 13.5~16.5 V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 600mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DDP2-15-S3-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 80% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.43" W x 0.28" H (12.8mm x 10.8mm x 7.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.92000 | kr.33.92 |
| 5 | kr.32.63800 | kr.163.19 |
| 10 | kr.32.11200 | kr.321.12 |
| 38 | kr.31.11447 | kr.1,182.35 |
| 76 | kr.30.60974 | kr.2,326.34 |
| 114 | kr.30.31851 | kr.3,456.31 |
| 266 | kr.29.71650 | kr.7,904.59 |
| 532 | kr.29.23265 | kr.15,551.77 |
| Unit Price without VAT: | kr.33.92000 |
|---|---|
| Unit Price with VAT: | kr.42.40000 |

