AE40-UW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AE40-UW Series

AE40-UW-S15

DigiKey Part Number
179-AE40-UW-S15-ND
Manufacturer
Bel Power Solutions
Manufacturer Product Number
AE40-UW-S15
Description
DC DC CONVERTER 15V 40W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 2.67A 200V - 1500V Input
Datasheet
 Datasheet
EDA/CAD Models
AE40-UW-S15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
200V
Voltage - Input (Max)
1500V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.67A
Power (Watts)
40 W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
4.92" L x 2.95" W x 1.57" H (125.0mm x 75.0mm x 40.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CSA
Standard Number
C22.2 No. 107.1-01
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.