ABS601-1T24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS601-1T24-SL

DigiKey Part Number
179-ABS601-1T24-SL-ND
Manufacturer
Manufacturer Product Number
ABS601-1T24-SL
Description
AC/DC CONVERTER 24V 600W
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 170 ~ 300 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
ABS601-1T24-SL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 170 ~ 300 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
25 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, IP67, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.86" L x 4.92" W x 2.36" H (250.5mm x 125.0mm x 60.0mm)
Approval Agency
CE, cURus, DEMKO
Standard Number
60950-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,560.64000kr.3,560.64
5kr.3,391.25800kr.16,956.29
Unit Price without VAT:kr.3,560.64000
Unit Price with VAT:kr.4,450.80000