
ABE1200-1T48 | |
|---|---|
DigiKey Part Number | 179-ABE1200-1T48-ND |
Manufacturer | |
Manufacturer Product Number | ABE1200-1T48 |
Description | AC/DC CONVERTER 48V 1200W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 305 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABE1200-1T48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 300 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.30" L x 4.00" W x 1.61" H (261.6mm x 101.6mm x 41.0mm) | |
Approval Agency | CE, cURus, DEMKO | |
Standard Number | 60950-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr.4,158.04875 | kr.99,793.17 |
| Unit Price without VAT: | kr.4,158.04875 |
|---|---|
| Unit Price with VAT: | kr.5,197.56094 |

