ABC41-1012P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 20
Unit Price: kr.212.30000
Datasheet
Open Frame AC DC Converters 1 Output 12V 3.33A 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABC41-1012P

DigiKey Part Number
179-3006-ND
Manufacturer
Manufacturer Product Number
ABC41-1012P
Description
AC/DC CONVERTER 12V 40W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 3.33A 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ABC41-1012P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Bel Power Solutions
Operating Temperature
-40°C ~ 70°C (With Derating)
Series
Efficiency
85%
Packaging
Box
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
4-DIP Module
Type
Open Frame
Size / Dimension
3.00" L x 2.00" W x 0.97" H (76.2mm x 50.8mm x 24.7mm)
Number of Outputs
1
Approval Agency
CE, cUL, Nemko, UL
Voltage - Input
85 ~ 264 VAC
Line Regulation
±0.5%
Voltage - Output 1
12V
Load Regulation
±1%
Current - Output (Max)
3.33A
Weight
0.221 lb (100.24 g)
Power (Watts)
40 W
Base Product Number
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULP40-1212Bel Power Solutions20179-ULP40-1212-NDkr.212.30000Similar
Obsolete
This product is no longer manufactured. View Substitutes