ABC40-3000G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: kr.49.66000
Datasheet
Open Frame AC DC Converters 3 Output 5.2V 12.5V -12.8V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 3 Output 5.2V 12.5V -12.8V 90 ~ 264 VAC Input
Bel ABC/MBC Low-Profile Series Power Supplies | Digi-Key Daily

ABC40-3000G

DigiKey Part Number
179-2562-ND
Manufacturer
Manufacturer Product Number
ABC40-3000G
Description
AC/DC CNVT 5.2V 12.5V -12.8V 40W
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5.2V 12.5V -12.8V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ABC40-3000G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
3
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5.2V
Voltage - Output 2
12.5V
Voltage - Output 3
-12.8V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
6 A
Current - Output 2
2 A
Current - Output 3
500 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4.242 kV
Efficiency
85%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Approval Agency
-
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes