
350DNC40-12-8G | |
|---|---|
DigiKey Part Number | 350DNC40-12-8G-ND |
Manufacturer | |
Manufacturer Product Number | 350DNC40-12-8G |
Description | DC/DC CONVERTER 14.4V 4000W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 14.4V 278A 430V Input |
Datasheet | Datasheet |
EDA/CAD Models | 350DNC40-12-8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 240V | |
Voltage - Input (Max) | 430V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 14.4V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 278A | |
Power (Watts) | 4000W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 13.44" L x 10.63" W x 4.45" H (341.4mm x 270.0mm x 113.0mm) | |
Approval Agency | - | |
Base Product Number |


