


20IMX35D05D15-8G | |
|---|---|
DigiKey Part Number | 20IMX35D05D15-8G-ND |
Manufacturer | |
Manufacturer Product Number | 20IMX35D05D15-8G |
Description | DC DC CONVERTER 5V 15V 15V 35W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 4 Output 5V 15V 15V 1.35A, 550mA, 550mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 20IMX35D05D15-8G Models |
Category | Current - Output (Max) 1.35A, 550mA, 550mA |
Mfr | Power (Watts) 35 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial), Railway |
Part Status Active | Features OCP, OTP, OVP, SCP, UVLO |
Type Isolated Module, Conformal Coated | Operating Temperature -40°C ~ 85°C |
Number of Outputs 4 | Efficiency 88% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 19-DIP Module |
Voltage - Output 1 | Size / Dimension 3.00" L x 2.50" W x 0.41" H (76.2mm x 63.5mm x 10.5mm) |
Voltage - Output 2 15V | Base Product Number |
Voltage - Output 3 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,354.16000 | kr.1,354.16 |
| 5 | kr.1,303.65600 | kr.6,518.28 |
| 12 | kr.1,276.91833 | kr.15,323.02 |
| 36 | kr.1,244.08417 | kr.44,787.03 |
| Unit Price without VAT: | kr.1,354.16000 |
|---|---|
| Unit Price with VAT: | kr.1,692.70000 |

