


20IMX15-0503-8RG | |
|---|---|
DigiKey Part Number | 179-2690-ND |
Manufacturer | |
Manufacturer Product Number | 20IMX15-0503-8RG |
Description | DC DC CONVERTER 5.1V 3.3V 15W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 2 Output 5.1V 3.3V 1.35A, 1.35A 8.4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 20IMX15-0503-8RG Models |
Category | Current - Output (Max) 1.35A, 1.35A |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 2.1 kV |
Packaging Bulk | Applications ITE (Commercial), Railway |
Part Status Active | Features OCP, OTP, OVP, SCP, UVLO |
Type Isolated Module, Conformal Coated | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 84% |
Voltage - Input (Min) 8.4V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 17-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm) |
Voltage - Output 2 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.937.28450 | kr.56,237.07 |
| Unit Price without VAT: | kr.937.28450 |
|---|---|
| Unit Price with VAT: | kr.1,171.60563 |

