
SCSC-SDTP010 | |
|---|---|
DigiKey Part Number | 116-SCSC-SDTP010-ND |
Manufacturer | |
Manufacturer Product Number | SCSC-SDTP010 |
Description | FIBER OPTIC CBL SC-SC DUPLEX 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | SC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.51000 | kr.97.51 |
| 10 | kr.82.84500 | kr.828.45 |
| 25 | kr.77.65480 | kr.1,941.37 |
| 50 | kr.73.94720 | kr.3,697.36 |
| 200 | kr.67.05975 | kr.13,411.95 |
| 400 | kr.63.86235 | kr.25,544.94 |
| 600 | kr.62.06385 | kr.37,238.31 |
| 1.000 | kr.59.86963 | kr.59,869.63 |
| Unit Price without VAT: | kr.97.51000 |
|---|---|
| Unit Price with VAT: | kr.121.88750 |


