
PC-ABK010F | |
|---|---|
DigiKey Part Number | 116-PC-ABK010F-ND |
Manufacturer | |
Manufacturer Product Number | PC-ABK010F |
Description | PWR CORD NEMA 5-15P TO C13 10FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.23000 | kr.49.23 |
| 10 | kr.41.83800 | kr.418.38 |
| 25 | kr.39.21440 | kr.980.36 |
| 80 | kr.36.12275 | kr.2,889.82 |
| 160 | kr.34.39856 | kr.5,503.77 |
| 320 | kr.32.75734 | kr.10,482.35 |
| 560 | kr.31.49030 | kr.17,634.57 |
| 1.040 | kr.30.14586 | kr.31,351.69 |
| Unit Price without VAT: | kr.49.23000 |
|---|---|
| Unit Price with VAT: | kr.61.53750 |







