LCLC-3DTP0x0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCLC-3DTP020

DigiKey Part Number
1847-1135-ND
Manufacturer
Manufacturer Product Number
LCLC-3DTP020
Description
FIBER OPTIC CBL LC-LC DUPLEX 2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Box
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.12" (3.0mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
6.6' (2.0m)
Type
Multimode, Duplex, OM3
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
Aqua
Insertion Loss
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.92.48000kr.92.48
10kr.78.61100kr.786.11
25kr.73.68720kr.1,842.18
50kr.70.17080kr.3,508.54
200kr.63.63425kr.12,726.85
400kr.60.60015kr.24,240.06
600kr.58.89302kr.35,335.81
1.000kr.56.81101kr.56,811.01
Manufacturers Standard Package
Unit Price without VAT:kr.92.48000
Unit Price with VAT:kr.115.60000