
BM-1BJPK007F | |
|---|---|
DigiKey Part Number | 1847-BM-1BJPK007F-ND |
Manufacturer | |
Manufacturer Product Number | BM-1BJPK007F |
Description | CABLE MOD 8P8C JACK TO PLUG 7' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.136.77000 | kr.136.77 |
| 10 | kr.116.26200 | kr.1,162.62 |
| 30 | kr.107.58600 | kr.3,227.58 |
| 60 | kr.102.45333 | kr.6,147.20 |
| 120 | kr.97.56642 | kr.11,707.97 |
| 270 | kr.92.14578 | kr.24,879.36 |
| 510 | kr.88.10718 | kr.44,934.66 |
| Unit Price without VAT: | kr.136.77000 |
|---|---|
| Unit Price with VAT: | kr.170.96250 |

