Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-DM006F

DigiKey Part Number
116-BC-DM006F-ND
Manufacturer
Manufacturer Product Number
BC-DM006F
Description
CBL DISPLAYPT M TO MIN M 6' SHD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
DisplayPort Male
2nd Connector Type
Mini DisplayPort Male
Length
6.0' (1.83m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
White
Shielding
Double Shielded
Usage
Multi Media
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.81.72000kr.81.72
10kr.69.44200kr.694.42
25kr.65.08880kr.1,627.22
50kr.61.98240kr.3,099.12
120kr.58.27092kr.6,992.51
360kr.53.92733kr.19,413.84
600kr.52.02043kr.31,212.26
1.080kr.49.91001kr.53,902.81
Manufacturers Standard Package
Unit Price without VAT:kr.81.72000
Unit Price with VAT:kr.102.15000