Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | Mini DisplayPort Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | White | |
Shielding | Double Shielded | |
Usage | Multi Media | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.31000 | kr.70.31 |
| 10 | kr.59.73500 | kr.597.35 |
| 25 | kr.55.99240 | kr.1,399.81 |
| 50 | kr.53.31940 | kr.2,665.97 |
| 160 | kr.49.11913 | kr.7,859.06 |
| 320 | kr.46.77631 | kr.14,968.42 |
| 640 | kr.44.54594 | kr.28,509.40 |
| 1.120 | kr.42.82336 | kr.47,962.16 |
| Unit Price without VAT: | kr.70.31000 |
|---|---|
| Unit Price with VAT: | kr.87.88750 |



