
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.167.04000 | kr.167.04 |
| 10 | kr.141.96500 | kr.1,419.65 |
| 25 | kr.133.07920 | kr.3,326.98 |
| 50 | kr.126.72760 | kr.6,336.38 |
| 100 | kr.120.68290 | kr.12,068.29 |
| 250 | kr.113.13536 | kr.28,283.84 |
| 500 | kr.107.74284 | kr.53,871.42 |
| Unit Price without VAT: | kr.167.04000 |
|---|---|
| Unit Price with VAT: | kr.208.80000 |

