
BC-64RS007F | |
|---|---|
DigiKey Part Number | 1847-BC-64RS007F-ND |
Manufacturer | |
Manufacturer Product Number | BC-64RS007F |
Description | CABLE MOD 6P4C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.25000 | kr.16.25 |
| 10 | kr.13.82900 | kr.138.29 |
| 25 | kr.12.95920 | kr.323.98 |
| 50 | kr.12.34020 | kr.617.01 |
| 100 | kr.11.75060 | kr.1,175.06 |
| 300 | kr.10.87383 | kr.3,262.15 |
| 600 | kr.10.35472 | kr.6,212.83 |
| 1.200 | kr.9.86065 | kr.11,832.78 |
| 2.700 | kr.9.31265 | kr.25,144.15 |
| Unit Price without VAT: | kr.16.25000 |
|---|---|
| Unit Price with VAT: | kr.20.31250 |



