
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.21000 | kr.118.21 |
| 10 | kr.100.46100 | kr.1,004.61 |
| 40 | kr.91.09925 | kr.3,643.97 |
| 80 | kr.86.75275 | kr.6,940.22 |
| 120 | kr.84.30717 | kr.10,116.86 |
| 280 | kr.79.41921 | kr.22,237.38 |
| 520 | kr.76.02917 | kr.39,535.17 |
| Unit Price without VAT: | kr.118.21000 |
|---|---|
| Unit Price with VAT: | kr.147.76250 |

