img-stw-BC-1UEXXXF_Web
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-1UE006F

DigiKey Part Number
1847-BC-1UE006F-ND
Manufacturer
Manufacturer Product Number
BC-1UE006F
Description
CABLE MOD 8P8C PLUG-PLUG 6'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Box
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.35.07000kr.35.07
10kr.29.80500kr.298.05
25kr.27.93720kr.698.43
50kr.26.60100kr.1,330.05
150kr.24.61693kr.3,692.54
300kr.23.44193kr.7,032.58
600kr.22.32363kr.13,394.18
1.050kr.21.46017kr.22,533.18
2.550kr.20.15927kr.51,406.14
Manufacturers Standard Package
Unit Price without VAT:kr.35.07000
Unit Price with VAT:kr.43.83750