Similar

UMTS 1.6 | |
|---|---|
DigiKey Part Number | 5923-UMTS1.6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMTS 1.6 |
Description | FUSE BOARD MNT 1.6A 350VAC 2SMD |
Customer Reference | |
Detailed Description | 1.6 A 350 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | UMTS 1.6 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) | Melting I²t 5.6 |
Part Status Obsolete | Approval Agency cULus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.476" L x 0.175" W x 0.175" H (12.10mm x 4.45mm x 4.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.061 Ohms |
Voltage Rating - AC 350 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR-1245UMFT1-6-R | Eaton - Electronics Division | 1.286 | 283-TR-1245UMFT1-6-RCT-ND | kr.9.38000 | Similar |


