Direct
Direct
Direct
Direct
Direct
Similar

SST 3.5/5K | |
|---|---|
DigiKey Part Number | SST3.5/5K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST 3.5/5K |
Description | FUSE BRD MNT 3.5A 125VAC/VDC SMD |
Customer Reference | |
Detailed Description | 3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SST 3.5/5K Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 18.0 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, CE, CSA, cULus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.027 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 044903.5MR | Littelfuse Inc. | 396 | 18-044903.5MRCT-ND | kr.21.56000 | Direct |
| 045203.5MRL | Littelfuse Inc. | 1.201 | F2605CT-ND | kr.20.67000 | Direct |
| 045203.5NRL | Littelfuse Inc. | 681 | 18-045203.5NRLCT-ND | kr.20.67000 | Direct |
| 045403.5MR | Littelfuse Inc. | 13.875 | F1621CT-ND | kr.17.18000 | Direct |
| 045403.5NR | Littelfuse Inc. | 0 | 045403.5NR-ND | kr.7.64978 | Direct |



