SST 1/5K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 379
Unit Price: kr.21.56000
Datasheet

Direct


Littelfuse Inc.
In Stock: 6.747
Unit Price: kr.20.67000
Datasheet

Direct


Littelfuse Inc.
In Stock: 4.400
Unit Price: kr.20.67000
Datasheet

Direct


Littelfuse Inc.
In Stock: 8.296
Unit Price: kr.17.18000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.7.64978
Datasheet

Similar


Littelfuse Inc.
In Stock: 667
Unit Price: kr.17.44000
Datasheet
1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST 1/5K

DigiKey Part Number
5923-SST1/5KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST 1/5K
Description
FUSE BRD MNT 1A 125VAC/VDC 2SMD
Customer Reference
Detailed Description
1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SST 1/5K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
50A
Part Status
Obsolete
Melting I²t
1.2
Mounting Type
Surface Mount
Approval Agency
AEC-Q200, CE, CSA, cULus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.162 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0449001.MRLittelfuse Inc.379F1657CT-NDkr.21.56000Direct
0452001.MRLLittelfuse Inc.6.747F2600CT-NDkr.20.67000Direct
0452001.NRLLittelfuse Inc.4.400F1858CT-NDkr.20.67000Direct
0454001.MRLittelfuse Inc.8.296F3144CT-NDkr.17.18000Direct
0454001.NRLittelfuse Inc.00454001.NR-NDkr.7.64978Direct
Obsolete
This product is no longer manufactured. View Substitutes