SSQ 6.3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.867
Unit Price: kr.11.46000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.12819
Datasheet

Direct


Littelfuse Inc.
In Stock: 820
Unit Price: kr.12.74000
Datasheet

Similar


Littelfuse Inc.
In Stock: 793
Unit Price: kr.11.26000
Datasheet

Similar


Littelfuse Inc.
In Stock: 976
Unit Price: kr.11.14000
Datasheet

Similar


SCHURTER Inc.
In Stock: 524
Unit Price: kr.8.90000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: kr.1.85843
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: kr.1.45550
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: kr.2.08998
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: kr.1.64700
Datasheet
SSQ, SST, 0678L Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ 6.3

DigiKey Part Number
507-1054-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSQ 6.3
Description
FUSE BRD MNT 6.3A 125VAC/VDC SMD
Customer Reference
Detailed Description
6.3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SSQ 6.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
15.0
Approval Agency
CE, CSA, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance
0.011 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types