SSQ 500/5K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.14.17187
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: kr.1.59158
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: kr.1.50725
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: kr.1.86967
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: kr.1.78266
Datasheet
500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ 500/5K

DigiKey Part Number
SSQ500/5K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSQ 500/5K
Description
FUSE BRD MT 500MA 125VAC/VDC SMD
Customer Reference
Detailed Description
500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SSQ 500/5K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Obsolete
Melting I²t
0.07
Mounting Type
Surface Mount
Approval Agency
CE, CSA, cULus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.235 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0451.500MRSNLittelfuse Inc.00451.500MRSN-NDkr.14.17187Similar
0679L0500-11Bel Fuse Inc.05923-0679L0500-11TR-NDkr.1.59158Parametric Equivalent
0679L0500-15Bel Fuse Inc.05923-0679L0500-15TR-NDkr.1.50725Parametric Equivalent
0679L0500-21Bel Fuse Inc.05923-0679L0500-21TR-NDkr.1.86967Parametric Equivalent
0679L0500-25Bel Fuse Inc.05923-0679L0500-25TR-NDkr.1.78266Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types