Similar
Similar
Similar
Similar

SSQ 15 | |
|---|---|
DigiKey Part Number | 5923-SSQ15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSQ 15 |
Description | FUSE BOARD MOUNT 15A 86VDC 2SMD |
Customer Reference | |
Detailed Description | 15 A 86 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SSQ 15 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Tape & Reel (TR) | Melting I²t 121.0 |
Part Status Obsolete | Approval Agency CE, cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |
Current Rating (Amps) | DC Cold Resistance 0.004 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0451015.MRL | Littelfuse Inc. | 8.771 | F2593CT-ND | kr.23.84000 | Similar |
| 0453015.MR | Littelfuse Inc. | 389 | F3142CT-ND | kr.21.56000 | Similar |
| 0476015.MR | Littelfuse Inc. | 65 | F6648CT-ND | kr.26.12000 | Similar |
| CB61F15A-TR1 | Eaton - Electronics Division | 4 | 283-CB61F15A-TR1CT-ND | kr.9.32000 | Similar |















