Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SSQ 1.5/5K | |
|---|---|
DigiKey Part Number | 5923-SSQ1.5/5KTR-ND - Tape & Reel (TR) 5923-SSQ1.5/5KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSQ 1.5/5K |
Description | FUSE BRD MNT 1.5A 125VAC/VDC SMD |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SSQ 1.5/5K Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Obsolete | Melting I²t 0.57 |
Mounting Type Surface Mount | Approval Agency CE, CSA, cULus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.056 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 045101.5MRSN | Littelfuse Inc. | 0 | 045101.5MRSN-ND | kr.14.17187 | Similar |
| 0679L1500-11 | Bel Fuse Inc. | 0 | 5923-0679L1500-11TR-ND | kr.1.59158 | Parametric Equivalent |
| 0679L1500-15 | Bel Fuse Inc. | 0 | 5923-0679L1500-15TR-ND | kr.1.50725 | Parametric Equivalent |
| 0679L1500-21 | Bel Fuse Inc. | 0 | 5923-0679L1500-21TR-ND | kr.1.86967 | Parametric Equivalent |
| 0679L1500-25 | Bel Fuse Inc. | 0 | 5923-0679L1500-25TR-ND | kr.1.78266 | Parametric Equivalent |



