Similar
Similar
Similar

SMP 500 | |
|---|---|
DigiKey Part Number | 507-1038-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP 500 |
Description | FUSE BRD MNT 500MA 600VAC 125VDC |
Customer Reference | |
Detailed Description | 500 mA 600 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SMP 500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 125 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 60A AC, 100A DC | |
Melting I²t | 2.3 | |
Approval Agency | CE, cURus | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.380" L x 0.120" W x 0.120" H (9.65mm x 3.05mm x 3.05mm) | |
DC Cold Resistance | 0.32 Ohms |




