Similar
Parametric Equivalent

SMM 25 | |
|---|---|
DigiKey Part Number | 5923-SMM25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMM 25 |
Description | FUSE BRD MT 25A 250VAC 72VDC SMD |
Customer Reference | |
Detailed Description | 25 A 250 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SMM 25 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Medium Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 100A AC, 130A DC |
Part Status Obsolete | Melting I²t 420.0 |
Mounting Type Surface Mount | Approval Agency CE, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.386" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0019 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0456025.ER | Littelfuse Inc. | 12.174 | F4171CT-ND | kr.49.83000 | Similar |
| 0678L9250-02 | Bel Fuse Inc. | 24.050 | 5923-0678L9250-02CT-ND | kr.7.86000 | Parametric Equivalent |



