SMM 25 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 12.174
Unit Price: kr.49.83000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 24.050
Unit Price: kr.7.86000
Datasheet
25 A 250 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM 25

DigiKey Part Number
5923-SMM25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM 25
Description
FUSE BRD MT 25A 250VAC 72VDC SMD
Customer Reference
Detailed Description
25 A 250 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SMM 25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Medium Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
100A AC, 130A DC
Part Status
Obsolete
Melting I²t
420.0
Mounting Type
Surface Mount
Approval Agency
CE, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.386" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.0019 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0456025.ERLittelfuse Inc.12.174F4171CT-NDkr.49.83000Similar
0678L9250-02Bel Fuse Inc.24.0505923-0678L9250-02CT-NDkr.7.86000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes