SI-60024-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SI-60024-F
SI-60024-F
SI-60024-F
Bel Fuse MagJacks ICM | Digi-Key Daily

SI-60024-F

DigiKey Part Number
5923-SI-60024-F-ND
Manufacturer
Manufacturer Product Number
SI-60024-F
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
SI-60024-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
-
LED Color
Green, Yellow - Green, Yellow
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
-
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 938
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.33.86000kr.33.86
10kr.28.79300kr.287.93
25kr.26.98680kr.674.67
50kr.25.69800kr.1,284.90
100kr.24.47070kr.2,447.07
250kr.22.93852kr.5,734.63
500kr.21.84408kr.10,922.04
1.100kr.20.66287kr.22,729.16
3.300kr.19.12355kr.63,107.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.33.86000
Unit Price with VAT:kr.42.32500