SI-50196-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SI-50196-F
SI-50196-F
SI-50196-F
Bel Fuse MagJacks ICM | Digi-Key Daily

SI-50196-F

DigiKey Part Number
5923-SI-50196-F-ND
Manufacturer
Manufacturer Product Number
SI-50196-F
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.523" (13.28mm)
LED Color
Green - Green
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Guide
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
-
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.32.12000kr.32.12
10kr.27.31600kr.273.16
25kr.25.60120kr.640.03
50kr.24.37840kr.1,218.92
100kr.23.21360kr.2,321.36
250kr.21.76024kr.5,440.06
500kr.20.72204kr.10,361.02
1.200kr.19.48174kr.23,378.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.32.12000
Unit Price with VAT:kr.40.15000