

S811-1X1T-36-F | |
|---|---|
DigiKey Part Number | 5923-S811-1X1T-36-FTR-ND - Tape & Reel (TR) 5923-S811-1X1T-36-FCT-ND - Cut Tape (CT) 5923-S811-1X1T-36-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S811-1X1T-36-F |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | S811-1X1T-36-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.502" (12.75mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide, Solder Retention | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Phenolic; Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.74000 | kr.31.74 |
| 10 | kr.26.98900 | kr.269.89 |
| 25 | kr.25.29520 | kr.632.38 |
| 50 | kr.24.08840 | kr.1,204.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | kr.22.04926 | kr.3,858.62 |
| 350 | kr.20.99711 | kr.7,348.99 |
| 525 | kr.20.40539 | kr.10,712.83 |
| 875 | kr.19.68347 | kr.17,223.04 |
| 1.225 | kr.19.22210 | kr.23,547.07 |
| 1.750 | kr.18.74494 | kr.32,803.64 |
| Unit Price without VAT: | kr.31.74000 |
|---|---|
| Unit Price with VAT: | kr.39.67500 |











