
S558-5999-Q9-F | |
|---|---|
DigiKey Part Number | 5923-S558-5999-Q9-FTR-ND - Tape & Reel (TR) 5923-S558-5999-Q9-FCT-ND - Cut Tape (CT) 5923-S558-5999-Q9-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-5999-Q9-F |
Description | MODULE XFRMR LAN 10/100B-TX SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5999-Q9-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.476" W (27.94mm x 12.09mm) | |
Height - Seated (Max) | 0.236" (5.99mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.10000 | kr.39.10 |
| 10 | kr.35.32800 | kr.353.28 |
| 25 | kr.33.90200 | kr.847.55 |
| 50 | kr.32.85380 | kr.1,642.69 |
| 100 | kr.31.83300 | kr.3,183.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | kr.30.18019 | kr.9,657.66 |
| 640 | kr.29.23120 | kr.18,707.97 |
| 960 | kr.28.68827 | kr.27,540.74 |
| 1.600 | kr.28.01684 | kr.44,826.94 |
| 2.240 | kr.27.58217 | kr.61,784.06 |
| Unit Price without VAT: | kr.39.10000 |
|---|---|
| Unit Price with VAT: | kr.48.87500 |
















