
S558-5999-46-F | |
|---|---|
DigiKey Part Number | 5923-S558-5999-46-FTR-ND - Tape & Reel (TR) 5923-S558-5999-46-FCT-ND - Cut Tape (CT) 5923-S558-5999-46-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-5999-46-F |
Description | MODULE XFRMR LAN 10/100B-TX SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 420µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5999-46-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 420µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.390" W (25.40mm x 9.91mm) | |
Height - Seated (Max) | 0.235" (5.97mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.20000 | kr.19.20 |
| 10 | kr.17.37000 | kr.173.70 |
| 25 | kr.16.67840 | kr.416.96 |
| 50 | kr.16.17160 | kr.808.58 |
| 100 | kr.15.67490 | kr.1,567.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.14.91457 | kr.4,474.37 |
| 600 | kr.14.45067 | kr.8,670.40 |
| 900 | kr.14.18510 | kr.12,766.59 |
| 1.500 | kr.13.85647 | kr.20,784.70 |
| 2.100 | kr.13.64355 | kr.28,651.45 |
| 3.000 | kr.13.42108 | kr.40,263.24 |
| Unit Price without VAT: | kr.19.20000 |
|---|---|
| Unit Price with VAT: | kr.24.00000 |















