
RSTA 2.5-AMMO | |
|---|---|
DigiKey Part Number | 5923-RSTA2.5-AMMOTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSTA 2.5-AMMO |
Description | FUSE BRD MNT 2.5A 250VAC 63VDC |
Customer Reference | |
Detailed Description | 2.5 A 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | RSTA 2.5-AMMO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 63 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 45.0 | |
Approval Agency | CQC, cURus, PSE, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.66259 | kr.662.59 |
| 2.000 | kr.0.61104 | kr.1,222.08 |
| 3.000 | kr.0.58263 | kr.1,747.89 |
| 5.000 | kr.0.54862 | kr.2,743.10 |
| 7.000 | kr.0.52723 | kr.3,690.61 |
| 10.000 | kr.0.50539 | kr.5,053.90 |
| Unit Price without VAT: | kr.0.66259 |
|---|---|
| Unit Price with VAT: | kr.0.82824 |

