
| RSTA 1.25-BULK SHORT | |
|---|---|
| DigiKey Part Number | 5923-RSTA1.25-BULKSHORT-ND | 
| Manufacturer | |
| Manufacturer Product Number | RSTA 1.25-BULK SHORT | 
| Description | FUSE BRD MNT 1.25A 250VAC 63VDC | 
| Customer Reference | |
| Detailed Description | 1.25 A 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RSTA 1.25-BULK SHORT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Mounting Type | Through Hole | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 250 V | |
| Voltage Rating - DC | 63 V | |
| Response Time | Slow Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 100A | |
| Melting I²t | 10.5 | |
| Operating Temperature | -55°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
| DC Cold Resistance | 0.064 Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 | 
| 5 | kr.2.61200 | kr.13.06 | 
| 10 | kr.2.40600 | kr.24.06 | 
| 50 | kr.1.99680 | kr.99.84 | 
| 100 | kr.1.84260 | kr.184.26 | 
| 250 | kr.1.65656 | kr.414.14 | 
| Unit Price without VAT: | kr.3.14000 | 
|---|---|
| Unit Price with VAT: | kr.3.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark