
RST 250-BULK | |
|---|---|
DigiKey Part Number | 5923-RST250-BULK-ND |
Manufacturer | |
Manufacturer Product Number | RST 250-BULK |
Description | FUSE BRD MNT 250MA 250VAC RADIAL |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | RST 250-BULK Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 0.41 |
Part Status Obsolete | Approval Agency CCC, CE, cURus, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm) |
Current Rating (Amps) | DC Cold Resistance 0.55 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 5 | kr.2.99200 | kr.14.96 |
| 10 | kr.2.75800 | kr.27.58 |
| 50 | kr.2.28740 | kr.114.37 |
| 100 | kr.2.11120 | kr.211.12 |
| 250 | kr.1.89796 | kr.474.49 |
| 500 | kr.1.75072 | kr.875.36 |
| 1.000 | kr.1.61448 | kr.1,614.48 |
| 5.000 | kr.1.33525 | kr.6,676.25 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

