Parametric Equivalent

P01-1CB0-01 | |
|---|---|
DigiKey Part Number | 5923-P01-1CB0-01-ND |
Manufacturer | |
Manufacturer Product Number | P01-1CB0-01 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | P01-1CB0-01 Models |
Category | Height Above Board 0.531" (13.50mm) |
Manufacturer Bel Fuse Inc. | LED Color Green - Green |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 1G Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JK0-0114NL | Pulse Electronics | 0 | 553-JK0-0114NL-ND | kr.52.62881 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | kr.19.62484 | kr.54,949.55 |
| Unit Price without VAT: | kr.19.62484 |
|---|---|
| Unit Price with VAT: | kr.24.53105 |


