
MRT 2-AMMO | |
|---|---|
DigiKey Part Number | 5923-MRT2-AMMOTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRT 2-AMMO |
Description | FUSE BOARD MNT 2A 250VAC RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | MRT 2-AMMO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 27.0 | |
Approval Agency | AEC-Q200, CCC, CE, CSA, cURus, PSE, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" Dia x 0.303" H (8.35mm x 7.70mm) | |
DC Cold Resistance | 0.029 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.42739 | kr.1,427.39 |
| 2.000 | kr.1.31578 | kr.2,631.56 |
| 3.000 | kr.1.25434 | kr.3,763.02 |
| 5.000 | kr.1.18067 | kr.5,903.35 |
| 7.000 | kr.1.13434 | kr.7,940.38 |
| 10.000 | kr.1.08701 | kr.10,870.10 |
| 25.000 | kr.1.02720 | kr.25,680.00 |
| Unit Price without VAT: | kr.1.42739 |
|---|---|
| Unit Price with VAT: | kr.1.78424 |

