Direct
Similar

MRT 1.25-AMMO | |
|---|---|
DigiKey Part Number | 5923-MRT1.25-AMMOTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRT 1.25-AMMO |
Description | FUSE BRD MNT 1.25A 250VAC RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | MRT 1.25-AMMO Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Box (TB) | Melting I²t 11.0 |
Part Status Active | Approval Agency AEC-Q200, CCC, CE, CSA, cURus, PSE, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.329" Dia x 0.303" H (8.35mm x 7.70mm) |
Current Rating (Amps) | DC Cold Resistance 0.053 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.6616 | SCHURTER Inc. | 0 | 486-1471-ND | kr.0.00000 | Direct |
| SR-5-1.25A-AP | Eaton - Electronics Division | 990 | 283-SR-5-1.25A-APCT-ND | kr.10.33000 | Direct |
| 37211250001 | Littelfuse Inc. | 265 | WK4250CT-ND | kr.9.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.63287 | kr.1,632.87 |
| Unit Price without VAT: | kr.1.63287 |
|---|---|
| Unit Price with VAT: | kr.2.04109 |




