Similar

MRF 100-AMMO | |
|---|---|
DigiKey Part Number | 5923-MRF100-AMMOTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRF 100-AMMO |
Description | FUSE BRD MNT 100MA 250VAC RADIAL |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | MRF 100-AMMO Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Box (TB) | Melting I²t 0.003 |
Part Status Obsolete | Approval Agency AEC-Q200, CE, CSA, cULus, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.329" Dia x 0.303" H (8.35mm x 7.70mm) |
Current Rating (Amps) | DC Cold Resistance 4 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37001000000 | Littelfuse Inc. | 1.000 | F5466CT-ND | kr.8.37000 | Similar |


