
L8BJ-1K1T-KDE | |
|---|---|
DigiKey Part Number | 5923-L8BJ-1K1T-KDE-ND |
Manufacturer | |
Manufacturer Product Number | L8BJ-1K1T-KDE |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 2.5G Base-T |
Datasheet | Datasheet |
EDA/CAD Models | L8BJ-1K1T-KDE Models |
Category | Height Above Board 0.466" (11.84mm) |
Manufacturer Bel Fuse Inc. | LED Color Green, Yellow - Green |
Series | Number of Cores per Jack 1 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 2.5G Base-T | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Copper Alloy |
Orientation 90° Angle (Right) | Housing Material Polyamide (PA), Nylon |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.12000 | kr.48.12 |
| 10 | kr.40.89900 | kr.408.99 |
| 25 | kr.38.33400 | kr.958.35 |
| 50 | kr.36.50200 | kr.1,825.10 |
| 100 | kr.34.75970 | kr.3,475.97 |
| 250 | kr.32.58404 | kr.8,146.01 |
| 500 | kr.31.02998 | kr.15,514.99 |
| 1.000 | kr.29.55023 | kr.29,550.23 |
| Unit Price without VAT: | kr.48.12000 |
|---|---|
| Unit Price with VAT: | kr.60.15000 |

