500 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSA 500-R

DigiKey Part Number
GSA500-R-ND
Manufacturer
Manufacturer Product Number
GSA 500-R
Description
FUSE CERM 500MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
EDA/CAD Models
GSA 500-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
4.4
Part Status
Active
Approval Agency
CE, CSA, cULus
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Current Rating (Amps)
DC Cold Resistance
1.38 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0326.500MXPLittelfuse Inc.1.1520326.500MXP-NDkr.17.12000Direct
In-Stock: 971
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.18000kr.8.18
5kr.6.78400kr.33.92
10kr.6.25800kr.62.58
50kr.5.19120kr.259.56
100kr.4.78920kr.478.92
250kr.4.30488kr.1,076.22
500kr.3.96960kr.1,984.80
1.000kr.3.65907kr.3,659.07
5.000kr.3.02239kr.15,111.95
Manufacturers Standard Package
Unit Price without VAT:kr.8.18000
Unit Price with VAT:kr.10.22500