C1Q Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1Q 5

DigiKey Part Number
5923-C1Q5TR-ND - Tape & Reel (TR)
5923-C1Q5CT-ND - Cut Tape (CT)
5923-C1Q5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1Q 5
Description
FUSE BOARD MOUNT 5A 125VAC 63VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1Q 5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
63 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 50A DC
Melting I²t
0.075
Approval Agency
CE, CSA, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
DC Cold Resistance
0.022 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97.930
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
5kr.1.60000kr.8.00
10kr.1.47800kr.14.78
50kr.1.22880kr.61.44
100kr.1.13340kr.113.34
250kr.1.01888kr.254.72
500kr.0.94004kr.470.02
1.000kr.0.86707kr.867.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.45691kr.2,284.55
10.000kr.0.42095kr.4,209.50
15.000kr.0.40114kr.6,017.10
25.000kr.0.37738kr.9,434.50
35.000kr.0.36243kr.12,685.05
50.000kr.0.36104kr.18,052.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000