
0685H9300-01 | |
|---|---|
DigiKey Part Number | 5923-0685H9300-01TR-ND - Tape & Reel (TR) 5923-0685H9300-01CT-ND - Cut Tape (CT) 5923-0685H9300-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0685H9300-01 |
Description | FUSE BRD MT 30A 125VAC 32VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 A 125 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0685H9300-01 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 150A AC, 300A DC |
Part Status Active | Melting I²t 80.5 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.062" W x 0.026" H (3.20mm x 1.58mm x 0.65mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0011 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 5 | kr.2.28200 | kr.11.41 |
| 10 | kr.2.10500 | kr.21.05 |
| 50 | kr.1.74860 | kr.87.43 |
| 100 | kr.1.61290 | kr.161.29 |
| 250 | kr.1.45032 | kr.362.58 |
| 500 | kr.1.33800 | kr.669.00 |
| 1.000 | kr.1.23389 | kr.1,233.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.02089 | kr.5,104.45 |
| 10.000 | kr.0.94005 | kr.9,400.50 |
| 15.000 | kr.0.89547 | kr.13,432.05 |
| 25.000 | kr.0.84201 | kr.21,050.25 |
| 35.000 | kr.0.83014 | kr.29,054.90 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |





