7 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1F 7

DigiKey Part Number
5923-C1F7TR-ND - Tape & Reel (TR)
5923-C1F7CT-ND - Cut Tape (CT)
5923-C1F7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1F 7
Description
FUSE BRD MT 7A 125VAC 63VDC 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1F 7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
35A AC, 50A DC
Part Status
Active
Melting I²t
2.283
Mounting Type
Surface Mount
Approval Agency
AEC-Q200, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.58mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.012 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.147
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
5kr.2.16800kr.10.84
10kr.2.00300kr.20.03
50kr.1.65980kr.82.99
100kr.1.53110kr.153.11
250kr.1.37656kr.344.14
500kr.1.26990kr.634.95
1.000kr.1.17119kr.1,171.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.96909kr.4,845.45
10.000kr.0.89239kr.8,923.90
15.000kr.0.85010kr.12,751.50
25.000kr.0.79936kr.19,984.00
35.000kr.0.78386kr.27,435.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000