5SF 80-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 1.939
Unit Price: kr.22.76000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.35.81832
Datasheet

Direct


Littelfuse Inc.
In Stock: 1.014
Unit Price: kr.9.97000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.42.45660
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.50.23200
Datasheet

Direct


Eaton - Electronics Division
In Stock: 50
Unit Price: kr.48.93000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.10.42000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.81.53200
Datasheet
80 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SF 80-R

DigiKey Part Number
5923-5SF80-R-ND
Manufacturer
Manufacturer Product Number
5SF 80-R
Description
FUSE GLASS 80MA 250VAC 5X20MM
Customer Reference
Detailed Description
80 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
EDA/CAD Models
5SF 80-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.003
Approval Agency
CCC, CE, CSA, cURus, IMQ, SEMKO, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance
6.8 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes