5SF 400-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 822
Unit Price: kr.8.36000
Datasheet

Direct


Littelfuse Inc.
In Stock: 90
Unit Price: kr.8.87000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.35.88000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 70
Unit Price: kr.11.45000
Datasheet

Similar


Littelfuse Inc.
In Stock: 950
Unit Price: kr.3.54000
Datasheet

Similar


Littelfuse Inc.
In Stock: 690
Unit Price: kr.3.41000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 10
Unit Price: kr.31.70000
Datasheet
400 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SF 400-R

DigiKey Part Number
5923-5SF400-R-ND
Manufacturer
Manufacturer Product Number
5SF 400-R
Description
FUSE GLASS 400MA 250VAC 5X20MM
Customer Reference
Detailed Description
400 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
EDA/CAD Models
5SF 400-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.17
Approval Agency
CCC, CE, CSA, cURus, IMQ, SEMKO, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance
0.44 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes