5SF 2.5-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 7.072
Unit Price: kr.3.86000
Datasheet

Direct


Littelfuse Inc.
In Stock: 5.246
Unit Price: kr.3.54000
Datasheet

Direct


Littelfuse Inc.
In Stock: 1.840
Unit Price: kr.3.41000
Datasheet

Direct


Littelfuse Inc.
In Stock: 77
Unit Price: kr.3.54000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.15.82000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.3.09000
Datasheet
2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SF 2.5-R

DigiKey Part Number
5923-5SF2.5-R-ND
Manufacturer
Manufacturer Product Number
5SF 2.5-R
Description
FUSE GLASS 2.5A 250VAC 5X20MM
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
EDA/CAD Models
5SF 2.5-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
10.0
Approval Agency
CCC, CE, CSA, cURus, IMQ, SEMKO, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance
0.026 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes