5HF 5-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.352
Unit Price: kr.12.41000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.12.60000
Datasheet

Similar


SCHURTER Inc.
In Stock: 6.087
Unit Price: kr.6.75000
Datasheet

Similar


Littelfuse Inc.
In Stock: 547
Unit Price: kr.12.99000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.7.86453
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.8.45905
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.7.27550
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.49.45000
Datasheet
5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
5HT, 5HF Series

5HF 5-R

DigiKey Part Number
5923-5HF5-R-ND
Manufacturer
Manufacturer Product Number
5HF 5-R
Description
FUSE CERAMIC 5A 250VAC 5X20MM
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5HF 5-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
39.0
Approval Agency
CCC, CE, CSA, cURus, IMQ, PSE, SEMKO, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance
0.016 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes